help desk software
DATA SHEET

JD7509DABA126

APEM Inc.

Switch Key Lock DPDT 45° Flat Key 4A 250VAC Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
JD7509DABA126
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
4
Angle of Throw:
45 °
Key Removable Positions:
1,2,3,4
Switch Configuration:
N/A
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
4@125VAC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Key Lock DPDT 45° Flat Key 4A 250VAC Solder Lug Panel Mount
Search Keywords:
JD7509DABA126
  This product is not in stock and cannot be back-ordered
Minimum Order:
2
RECOMMENDED REPLACEMENT
LK69NB126N3
LK69NB126N3
VIEW PRODUCT
Tools/3D Models
Product Guides