help desk software

C5503AABR3

Arcolectric (Bulgin Ltd.)

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 745.7VA

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C5503AABR3
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Red
Bezel Color:
Black
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 745.7VA
Search Keywords:
C5503AABR3
IN STOCK: 714
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.60
$58.000
50
$11.42
$571.000
100
$11.25
$1,125.000
250
$11.08
$2,770.000
500
$5.87
$2,935.000
750
$4.13
$3,097.500
1,000 +
$4.05
$4,050.000