help desk software
DATA SHEET

C1250APBB-086W

Arcolectric (Bulgin Ltd.)

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 400VAC 30VDC 372.85VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C1250APBB-086W
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Switch Configuration:
On Off
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 400VAC 30VDC 372.85VA
Search Keywords:
C1250APBB086W
IN STOCK: 2,113
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.02
$30.100
50
$4.89
$244.500
100
$4.67
$467.000
250
$4.47
$1,117.500
500
$4.29
$2,145.000
1,000
$3.60
$3,600.000
2,500
$3.51
$8,775.000
5,000 +
$3.45
$17,250.000
Tools/3D Models