help desk software
DATA SHEET

C1570AAAAA

Arcolectric (Bulgin Ltd.)

Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 372.85VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C1570AAAAA
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount13826
Pole Throw Configuration:
DPDT13831
Switch Configuration:
ON OFF ON13839
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Curved Rocker13800
Actuator Color:
Amber13798
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 372.85VA
Search Keywords:
C1570AAAAA
IN STOCK: 1,000
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$6.55
$26.200
25
$6.23
$155.750
100
$5.92
$592.000
250
$5.62
$1,405.000
500
$4.90
$2,450.000
750
$2.74
$2,055.000
1,000 +
$2.68
$2,680.000
Tools/3D Models