help desk software

C3960BA

Arcolectric (Bulgin Ltd.)

Switch Toggle ON ON DPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads Bulk .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C3960BA
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack:
250
Pole Throw Configuration:
DPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
745.7@UL A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
31mm x 21.5mm x 58.1 mm
Operating Temperature:
N/A
The ARCOLECTRIC C3960BA is a versatile toggle switch designed for panel-mount applications. With its round lever and quick connect terminals, this switch allows for quick and easy installation. It features a double-pole, double-throw (DPDT) configuration, providing two independent circuits that can be controlled simultaneously. Operating at a reliable rating of 16A at 277VAC and 72VDC, this switch is suitable for a wide range of electrical applications. With a power rating of 745.7VA, it can handle high power loads without any issues. The C3960BA switch is built to be durable and long-lasting, ensuring high-performance in demanding environments. It is designed with threads to securely fasten onto panels, providing a stable and secure connection. This switch is offered in bulk packaging, making it a cost-effective option for both small-scale and large-scale projects. Whether you need it for industrial machinery, consumer electronics, or automotive applications, the ARCOLECTRIC C3960BA switch is a reliable choice.
Search Keywords:
C3960BA
IN STOCK: 494
Can Ship immediately
On Order:
500   can ship 3/17/25 
Minimum Order:
5
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.04
$50.200
25
$9.18
$229.500
50
$9.09
$454.500
100
$9.00
$900.000
250
$8.91
$2,227.500
500
$8.82
$4,410.000
1,000 +
$8.73
$8,730.000