C7050AFBB
Arcolectric (Bulgin Ltd.)Switch Push Button ON OFF DPST Round Button 16A 250VAC Quick Connect Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C7050AFBB
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
N/R
Switch Configuration:
On Off
Contact Rating @ Voltage:
16A@250 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
28 x 28 x 44.4 mm
The ARCOLECTRIC part C7050AFBB is a high-quality push button switch designed for panel mounting. With a round button design, it offers a sleek and professional appearance for various applications. This switch features a double pole single throw (DPST) configuration, allowing for easy on/off operation. It has a maximum current rating of 16A and a voltage rating of 250VAC, making it suitable for a wide range of electrical systems. The quick connect terminals ensure effortless and secure installation. Perfect for industrial, commercial, and residential settings, this ARCOLECTRIC push button switch guarantees reliable performance and long-lasting durability.
Search Keywords:
C7050AFBB
IN STOCK:
1,150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$14.54
$72.700
25
$13.09
$327.250
50
$12.01
$600.500
125
$11.83
$1,478.750
250
$11.65
$2,912.500
375
$11.48
$4,305.000
500
+
$11.31
$5,655.000