Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
H8550VBBB
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Switch Configuration:
On Off
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The ARCOLECTRIC H8550VBBB Rocker Switch is a Double Pole Double Throw (DPDT) switch, designed for use in various electrical applications. With a maximum current rating of 15A and maximum voltage rating of 250V, this high-quality switch provides reliable and efficient performance. Its rocker-style actuator allows for easy operation, while the robust construction ensures durability and long-lasting use. Suitable for a wide range of industrial and domestic products, the ARCOLECTRIC H8550VBBB Rocker Switch guarantees optimal functionality and is an ideal choice for your electrical control needs.
Search Keywords:
H8550VBBB
IN STOCK:
1,430
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$8.690
$43.450
50
$4.956
$247.800
200
$4.303
$860.600
400
$4.066
$1,626.400
600
$3.969
$2,381.400
1,000
$3.866
$3,866.000
2,600
$3.827
$9,950.200
5,000
+
$3.789
$18,945.000