C1561ATAAA
Arcolectric (Bulgin Ltd.)Rocker Switch - DPDT - On-Mom - 16A, 250VAC/24VDC - Black Rocker Actuator - Non-Illuminated - Quick Connect - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C1561ATAAA
RoHS:
Yes
COO:
TN
Mounting:
Panel Mount13826
Pole Throw Configuration:
DPDT13831
Switch Configuration:
(ON) ON13839
Contact Rating @ Voltage:
20@250VAC@(CSA/UL) A
Actuator Style:
Curved Rocker13800
Actuator Color:
Amber13798
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
The ARCOLECTRIC part C1561ATAAA is a durable and reliable rocker switch designed for various industrial applications. It features a double pole, double throw (DPDT) configuration and is designed to be easily connected with quick connect terminals. With a maximum current rating of 20A and a voltage rating of 250VAC or 72VDC, this switch can handle high-power applications effectively. The curved rocker design adds a sleek and ergonomic touch, making it easy to operate. Whether used in automotive, electrical control panels, or machinery, the ARCOLECTRIC C1561ATAAA switch is a high-quality option that ensures reliable and efficient performance.
Search Keywords:
C1561ATAAA
IN STOCK:
1,100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$20.53
$102.650
50
$20.22
$1,011.000
100
$19.92
$1,992.000
250
$19.62
$4,905.000
500
$10.36
$5,180.000
750
$7.12
$5,340.000
1,000
+
$6.98
$6,980.000