help desk software

C1570AABB

Arcolectric (Bulgin Ltd.)

Rocker Switch DPDT - 16A (AC) - 20A (DC) - 250V - Panel Mount - Snap-In.

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C1570AABB
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The C1570AABB is switch rocker ON OFF ON quick connect curved rocker. Panel cutout dimensions are 27.30mm x 22.40mm.
Search Keywords:
C1570AABB
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.28
$51.400
25
$8.15
$203.750
50
$7.43
$371.500
200
$7.39
$1,478.000
400
$7.36
$2,944.000
600
$7.32
$4,392.000
1,000 +
$7.28
$7,280.000