C3006BB
Arcolectric (Bulgin Ltd.)3006 Series - S.P. On Off (Momentary On) - Refrigerator Door - Switch .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C3006BB
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Limit Switches Refrigerator Door Switch Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 200mA (AC)
Voltage Rating - AC 125V
Actuator Type Angled Toggle (Detector)
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection Splash Proof Electrical Life 50,000 Cycles
IN STOCK:
230
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$8.81
$44.050
25
$6.16
$154.000
100
$5.51
$551.000
250
$5.34
$1,335.000
500
$5.29
$2,645.000
1,000
$5.24
$5,240.000
2,500
$5.21
$13,025.000
5,000
+
$5.11
$25,550.000