help desk software

LE245CWL3900

Arcolectric (Bulgin Ltd.)

NEON, LED AND INCANDESCENT LAMP

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
LE245CWL3900
RoHS:
Yes
Mounting:
Panel
Dimension:
26.7 mm
Type:
N/A
Maximum Forward Voltage per Color:
N/A
Color:
N/A
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
N/A
NEON, LED AND INCANDESCENT LAMP
Search Keywords:
LE245CWL3900
IN STOCK: 0
MOQ for out of Stock Qty:
63
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
63
$18.57
$1,169.910
125
$11.52
$1,440.000
188
$9.10
$1,710.800
250 +
$8.91
$2,227.500