Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
T22305BAAR
RoHS:
Yes
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
16@250VAC@(CSA/UL) A
Contact Plating:
N/A
Operating Temperature:
N/A
Termination Style:
Solder
Life Cycle:
Discontinued
Switch Slide DPDT Top Slide 16A 300VAC Solder Panel Mount
This product is discontinued, but still in stock
IN STOCK:
960
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$3.11
$155.500
250
$2.34
$585.000
500
$2.12
$1,060.000
1,000
$1.79
$1,790.000
2,500
$1.74
$4,350.000
5,000
$1.72
$8,600.000
7,500
+
$1.69
$12,675.000