Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arduino
Part No:
A000056
RoHS:
Yes
HTS:
85429000
COO:
IT
ECCN:
3A991A2
Supplier Standard Pack
15
Package Type:
BOX
The Arduino Due is a microcontroller board based on the Atmel SAM3X8E ARM Cortex -M3 CPU . It is the first Arduino board based on a 32 -bit ARM core microcontroller. It has 54 digital input/output pins (of which 12 can be used as PWM outputs), 12 analog inputs, 4 UARTs (hardware serial ports), a 84 MHz clock, an USB OTG capable connection, 2 DAC (digital to analog), 2 TWI, a power jack, an SPI header, a JTAG header, a reset button and an erase button. Warning: Unlike most Arduino boards, the Arduino Due board runs at 3.3V. The maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board. The board contains everything needed to support the microcontroller; simply connect it to a computer with a micro -USB cable or power it with a AC to DC adapter or battery to get started. The Due is compatible with all Arduino shields that work at 3.3V and are compliant with the 1.0 Arduino pinout.
Search Keywords:
A000056
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$47.00
$47.000
5
$46.06
$230.300
15
$45.14
$677.100
30
$44.24
$1,327.200
60
$43.35
$2,601.000
105
$42.48
$4,460.400
255
+
$41.63
$10,615.650
Product Guides
CUSTOMERS
ALSO BOUGHT
ABX00061
Arduino Nicla Voice
ATSAME54-XPRO
ATSAME54 SAM E54 Xplained Pro SAM E - MCU 32-Bit - Embedded - Evaluation Board.
ABX00083
Arduino Nano ESP3 with Headers
ATCRYPTOAUTH-XPRO-B
ATECC508A/ATECC608A/ATSHA204A/ATAES132A Authenticator Add-On Board
ABX00027
Arduino Nano 33 IoT