help desk software

APA501-60-003

Artesyn / Advanced Energy

Heatsink - 60 size - vert - 2.26x2.32x0.8 inches (57.5x59x17mm) - 3.3°C/W

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
APA501-60-003
RoHS:
Yes
COO:
PH
Supplier Standard Pack:
50
Package Type:
Bag
Device Cooled:
N/A
Attachment Method:
Adhesive
Dimension:
57.5 x 59 x 22.5 mm
Thermal Resistance:
3.3 °C/W
Finish:
N/A
Heatsink - 60 size - vert - 2.26x2.32x0.8 inches (57.5x59x17mm) - 3.3°C/W
Search Keywords:
APA50160003
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.57
$52.850
25
$9.58
$239.500
50
$9.15
$457.500
100
$8.88
$888.000
250
$8.40
$2,100.000
500
$8.17
$4,085.000
1,000 +
$8.05
$8,050.000
DOWNLOADS