AB418-R
Assmann WSW ComponentsConn High Density D-Sub Gender Changer F/F 15/15 POS 2.29mm ST Panel Mount 30 Terminal 2 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AB418-R
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
10
Type:
High Density D-Sub Gender Changer
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F/F
Termination Method:
N/A
Number of Contacts:
15/15
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn High Density D-Sub Gender Changer F/F 15/15 POS 2.29mm ST Panel Mount 30 Terminal 2 Port
Search Keywords:
AB418R
This product is not in stock and cannot be back-ordered
Product Guides