AK67321-1
Assmann WSW ComponentsCable Assembly USB 1m 28AWG USB Type A to USB Type A 4 to 4 POS M-M
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK67321-1
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack
500
Cable Type:
USB
Gender:
M-M
Wire Size:
28 AWG
Cable Length:
1 m
Operating Temperature:
N/A
Cable Assembly USB 1m 28AWG USB Type A to USB Type A 4 to 4 POS M-M
Search Keywords:
AK673211
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
125
$5.29
$661.250
250
$3.25
$812.500
375
$2.58
$967.500
500
+
$2.52
$1,260.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides