help desk software
DATA SHEET

T100105055-LF

Astrodyne TDI/High Power

MediPower UPS Module Remote User Interface - Air-cooled - Enclosed - 90VAC to 264VAC Input - 120 VAC / 175 VA Output. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/High Power
Part No:
T100105055-LF
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
The T100105055-LF from Astrodyne TDI/High Power MediPower medical power system is designed to provide a reliable and efficient solution for supporting medical equipment, including devices like printers. With its 175VA (120VAC) output and peak power of 250VA, it offers the necessary overload capability. The MediPower series features a universal AC input range of 90VAC to 264VAC, allowing it to be used worldwide with just one unit. It also delivers an accurate sinusoidal AC output of 120V, ensuring a stable power supply.
Search Keywords:
T100105055LF
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$132.88
$132.880
2
$120.80
$241.600
6
$118.99
$713.940
10
$113.90
$1,139.000
26
$109.22
$2,839.720
50
$106.31
$5,315.500
76
$104.71
$7,957.960
250 +
$102.22
$25,555.000
Tools/3D Models
Product Guides