AMP2511-07
Astrodyne TDI/Low Power250W Medical Grade Desktop Power Adapter: 19V, C14 IEC Inlet, Class I .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Low Power
Part No:
AMP2511-07
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
The Astrodyne TDI AMP2511 is a series of external desktop power supplies designed for industrial and low leakage medical applications. These products operate over the input voltage range of 90 to 264 VAC at 50/60Hz and deliver up to 250 Watts of regulated DC output power. Incorporating active power factor correction, they operate at efficiency levels up to 91%. They are compliant with the latest Level VI efficiency requirements, and medical safety certifications for IEC 60601 3rd Edition Amendment 1.
Search Keywords:
AMP251107
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
2
$144.19
$288.380
3
$142.02
$426.060
4
$139.89
$559.560
5
+
$137.10
$685.500
Product Guides