ASM30D-3306-BEH-0F0
Astrodyne TDI/Low Power30W Medical Grade Dual Output Enclosed Power Supply, 3.3V, 6V, Hdr .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Low Power
Part No:
ASM30D-3306-BEH-0F0
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
The Astrodyne TDI ASM30 series of Switching Power Supplies are designed for medical and industrial applications. These products operate over the input voltage range of 80 to 264 VAC and 50/60Hz frequency and produce up to 30 Watts of regulated DC output. They have safety certification to IEC60601 for use across a wide variety of medical applications, including those within the home. They are compliant with the latest DoE Efficiency Level VI; IEC 60601-1-1, 3rd Edition, Amendment 1, IEC62368-1 and IEC 60950-1 safety; and IEC 60601-1-2, 4th Edition, Class B EMC standards.
Search Keywords:
ASM30D3306BEH0F0
IN STOCK:
0
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$38.38
$38.380
5
$34.25
$171.250
10
$33.73
$337.300
30
$32.26
$967.800
100
$30.49
$3,049.000
250
$29.29
$7,322.500
500
+
$28.54
$14,270.000
Product Guides