ASM400S-15
Astrodyne TDI/Low Power400W Medical Grade Open Frame Power Supply, 15V w/ +5/+12V Aux, Class I .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Low Power
Part No:
ASM400S-15
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
The Astrodyne ASM and BSM 400 Series are miniature open frame power supplies designed for medical applications. The ASM400 is Class 1 and BSM400 is Class 2 with 2 MOPP (method of patient protection) isolation and BF leakage current and have been certified by Underwriters Laboratories for compliance with the latest edition of the international medical safety standard, IEC 60601-1 3rd Edition using the CB reporting scheme. They are also certified to be compliant with the collateral standard 60601-1-2 for EMC and bear the UL Recognized component marks for North America and the EU and the CE mark.These products operate over the input voltage range of 90 to 264 VAC and 50, 60Hz frequency and produce 400 Watts of regulated DC output power in a standard 3 x 5 (inch) form factor that is 1U height compatible.
Search Keywords:
ASM400S15
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$262.68
$1,313.400
10
$161.65
$1,616.500
15
$127.97
$1,919.550
20
+
$125.41
$2,508.200
Product Guides