EDP125-190-MB2-110
Astrodyne TDI/Low Power125W Medical Grade Desktop External Power Adapter, 19V, Class II, C18, 2.5mm Coax .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Low Power
Part No:
EDP125-190-MB2-110
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
The Astrodyne TDI EDP125 series of External Desktop Power Adapters are designed for medical and industrial applications. These products operate over the input voltage range of 80 to 264 VAC at 50-60Hz frequency and produce up to 125 Watts of regulated DC output power. They are safety certified to for use across a wide variety of medical applications, including those within the home. They are compliant with the latest DoE Level VI efficiency; IEC 62368 and IEC 60950 I.T.E. safety; IEC 60601-1-1, 3rd Edition, Amendment 1 medical safety; and IEC 60601-1-2, 4th Edition, Class B medical EMC standards.
Search Keywords:
EDP125190MB2110
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
3
$84.75
$254.250
5
$76.28
$381.400
8
$66.74
$533.920
10
+
$65.41
$654.100
Product Guides