EDP65-19-MB1-100
Astrodyne TDI/Low Power65W Medical Grade Desktop External Power Adapter: 19V, Class I, C14, 2.5mm Coax .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Low Power
Part No:
EDP65-19-MB1-100
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
The Astrodyne TDI EDP65 is a series of external desktop power supplies designed for industrial and medical applications. These products operate over the input voltage range of 90 to 264 VAC at 50-60Hz frequency and produce up to 65 Watts of regulated DC output power. They are compliant with the latest DoE Level VI efficiency; IEC 60601-1-1, 3rd Edition, Amendment 1 safety; and IEC 60601-1-2, 4th Edition, Class B EMC standards.
Search Keywords:
EDP6519MB1100
IN STOCK:
0
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$36.53
$36.530
5
$32.60
$163.000
10
$32.11
$321.100
30
$30.71
$921.300
100
$29.03
$2,903.000
250
$27.88
$6,970.000
500
+
$27.17
$13,585.000
Product Guides