help desk software
DATA SHEET

EPM15-033-BP-0F0

Astrodyne TDI/Low Power

12W Medical Grade Open Frame Board Mount, Power Supply: 3.3V .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Low Power
Part No:
EPM15-033-BP-0F0
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
The Astrodyne TDI EPM15 series of Open Frame or Encapsulated Switching Power Supplies are designed for medical and industrial applications. These products operate over the input voltage range of 80 to 275 VAC and 50/60Hz frequency and produce up to 15 Watts of regulated DC output. They are compliant with IEC 60601-1-1, 3rd Edition, Amendment 1 safety and IEC 60601-1-2, 4th Edition, Class B EMC standards, for use across a wide variety of medical applications, including those within the home.
Search Keywords:
EPM15033BP0F0
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$14.16
$141.600
30
$13.10
$393.000
50
$12.91
$645.500
100
$12.54
$1,254.000
250
$12.03
$3,007.500
500
$11.71
$5,855.000
1,000 +
$11.53
$11,530.000
Tools/3D Models
Product Guides