EPM15-050-BC-0F0
Astrodyne TDI/Low Power15W Medical Grade Encapsulated Chassis Mount, Power Supply: 5V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Low Power
Part No:
EPM15-050-BC-0F0
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
The Astrodyne TDI EPM15 series of Open Frame or Encapsulated Switching Power Supplies are designed for medical and industrial applications. These products operate over the input voltage range of 80 to 275 VAC and 50/60Hz frequency and produce up to 15 Watts of regulated DC output. They are compliant with IEC 60601-1-1, 3rd Edition, Amendment 1 safety and IEC 60601-1-2, 4th Edition, Class B EMC standards, for use across a wide variety of medical applications, including those within the home.
Search Keywords:
EPM15050BC0F0
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$25.90
$25.900
20
$22.63
$452.600
40
$22.02
$880.800
60
$21.69
$1,301.400
100
$20.90
$2,090.000
260
$20.38
$5,298.800
500
+
$20.08
$10,040.000
Product Guides