EPM30-180-BC-0F0
Astrodyne TDI/Low Power30W Medical Grade Encapsulated Chassis Mount, Power Supply: 18V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Low Power
Part No:
EPM30-180-BC-0F0
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
The Astrodyne TDI EPM30 series of Open frame or Encapsulated Switching Power Supplies are designed for medical and industrial applications. These products operate over the input voltage range of 80 to 275 VAC and 50/60Hz frequency and produce up to 30 Watts of regulated DC output.These products are certified to the IEC 60601-1 3rd Edition international medical safety standard and the collateral standard EN 60601-1-2 4th Edition for electromagnetic compatibility, for use across a wide variety of medical applications, including those within the home. They are also certified to the IEC 62368-1 and IEC 60950-1 I.T.E. safety standards, and are compliant with the latest DoE Efficiency Level VI and EN 55011 (CISPR11) Class B EMC standards.
Search Keywords:
EPM30180BC0F0
IN STOCK:
0
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$45.76
$45.760
5
$40.83
$204.150
10
$39.61
$396.100
30
$37.91
$1,137.300
50
$36.36
$1,818.000
100
$35.39
$3,539.000
250
+
$34.86
$8,715.000
Product Guides