help desk software
DATA SHEET

EWS30-24-MB2-10N

Astrodyne TDI/Low Power

30W Medical Grade Wall Mount External Power Adapter w/ Interch Plugs: 24VDC, UL Plug .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Low Power
Part No:
EWS30-24-MB2-10N
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
The Astrodyne TDI EWS30 series are external wall mount power supplies designed for industrial and medical applications. These products operate over the input voltage range of 90 to 264 VAC at 50-60Hz frequency and produce up to 30 Watts of regulated DC output power. They are compliant with the latest Efficiency Level VI requirements and certifications for UL 60601 3rd Edition Amendment 1. These adapters also have interchangeable AC plug options for world-wide applications.
Search Keywords:
EWS3024MB210N
IN STOCK: 0
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.33
$39.330
5
$35.09
$175.450
20
$34.04
$680.800
40
$32.59
$1,303.600
100
$31.25
$3,125.000
260
$30.01
$7,802.600
500 +
$29.24
$14,620.000
Tools/3D Models
Product Guides