help desk software
DATA SHEET

PWC12-15S

Astrodyne TDI/Low Power

12W Open Frame PCB SIP Mount Power Supply: 15V .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Low Power
Part No:
PWC12-15S
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
The PWC12 Series offers a high density 12W AC/DC solution for industrial and commercial applications. The PWC12 is offered in the traditional DIP mounting styile as well as a SIP styile. There are two packaging options offering a fully encapsulated package, or an open frame type.
Search Keywords:
PWC1215S
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.59
$77.950
20
$14.12
$282.400
40
$13.49
$539.600
60
$13.10
$786.000
100
$12.90
$1,290.000
260
$12.38
$3,218.800
500 +
$12.05
$6,025.000
Tools/3D Models
Product Guides