PWC12-15SE
Astrodyne TDI/Low Power12W Encapsulated PCB SIP Mount Power Supply: 15V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Low Power
Part No:
PWC12-15SE
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
The PWC12 Series offers a high density 12W AC/DC solution for industrial and commercial applications. The PWC12 is offered in the traditional DIP mounting styile as well as a SIP styile. There are two packaging options offering a fully encapsulated package, or an open frame type.
Search Keywords:
PWC1215SE
IN STOCK:
0
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$19.28
$19.280
20
$17.20
$344.000
40
$16.69
$667.600
100
$15.32
$1,532.000
260
$14.91
$3,876.600
500
$14.68
$7,340.000
1,000
+
$14.33
$14,330.000
Product Guides