PWC12-3.3
Astrodyne TDI/Low Power12W Open Frame PCB DIP Mount Power Supply: 3.3V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Low Power
Part No:
PWC12-3.3
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
The PWC12 Series offers a high density 12W AC/DC solution for industrial and commercial applications. The PWC12 is offered in the traditional DIP mounting styile as well as a SIP styile. There are two packaging options offering a fully encapsulated package, or an open frame type.
Search Keywords:
PWC1233
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$15.59
$77.950
20
$14.12
$282.400
40
$13.49
$539.600
60
$13.10
$786.000
100
$12.90
$1,290.000
260
$12.38
$3,218.800
500
+
$12.05
$6,025.000
Product Guides