PWC-15S
Astrodyne TDI/Low Power5W Open Frame PCB SIP Mount Power Supply: 15V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Low Power
Part No:
PWC-15S
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
The PWC Series offers a high density 5W AC/DC solution for industrial and commercial applications. The PWC is offered in the traditional DIP mounting styile as well as a SIP styile. There are two packaging options offering a fully encapsulated package, or an open frame type.
Search Keywords:
PWC15S
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$13.38
$66.900
20
$12.12
$242.400
40
$11.58
$463.200
60
$11.41
$684.600
100
$11.09
$1,109.000
260
$10.63
$2,763.800
500
+
$10.35
$5,175.000
Product Guides