PWC-3.3E
Astrodyne TDI/Low Power5W Encapsulated PCB DIP Mount Power Supply: 3.3V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Low Power
Part No:
PWC-3.3E
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
The PWC Series offers a high density 5W AC/DC solution for industrial and commercial applications. The PWC is offered in the traditional DIP mounting styile as well as a SIP styile. There are two packaging options offering a fully encapsulated package, or an open frame type.
Search Keywords:
PWC33E
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$15.84
$79.200
20
$14.36
$287.200
40
$13.72
$548.800
60
$13.32
$799.200
100
$13.12
$1,312.000
260
$12.59
$3,273.400
500
+
$12.25
$6,125.000
Product Guides