RP325-150-100-S
Astrodyne TDI/Radius Power3-Phase Delta Dual Stage Power Line Filter - 480V - 150A - Stud Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Radius Power
Part No:
RP325-150-100-S
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The Astrodyne TDI/Radius Power part RP325-150-100-S is a highly efficient and reliable 3-Phase Delta Dual Stage Power Line Filter. This filter is specifically designed for use in demanding industrial applications where electromagnetic interference (EMI) and radio-frequency interference (RFI) need to be suppressed effectively.Operating at a voltage of 480V and current rating of 150A, this power line filter ensures efficient operation and protection of sensitive equipment against electrical noise and transients. With its stud terminals, installation becomes hassle-free and secure, ensuring stable and uninterrupted power supply.Engineered to deliver exceptional performance, this power line filter offers remarkable attenuation of interfering signals across a broad frequency range. Its dual-stage design further enhances its EMI/RFI filtering capabilities, creating a clean and stable power supply for critical machinery and equipment.Built to withstand rugged industrial environments, the Astrodyne TDI/Radius Power part RP325-150-100-S exhibits excellent durability and longevity. It is manufactured to comply with various international safety standards, assuring users of its high-quality construction and reliability.Whether used in manufacturing plants, automation systems, or other industrial settings, this power line filter guarantees robust protection and optimal performance, making it an ideal choice for professionals seeking reliable and effective EMI/RFI suppression solutions.
Search Keywords:
RP325150100S
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$628.22
$628.220
3
$618.79
$1,856.370
10
$609.51
$6,095.100
25
+
$600.37
$15,009.250
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3252W-1-205
Res Cermet Trimmer 2M Ohm 10% 0.75W(3/4W) 25(Elec)Turn 2.03mm (12.7 X 5.59 X 13.59mm) Pin ...
1104
Conn Heavy Duty Terminal Blocks 8 POS 11.1mm Screw Panel Mount 65A
25J7R5E
Res Wirewound 7.5 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL
L25J100E
Res Wirewound 100 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
SNU202K504R-F
Cap Film 0.5uF 2000V Paper 10% (54.864 X 33.274 X 73.152mm) Solder Lug Aluminum Oval Can 7...