IFFM08P1703/O1KS35L
Baumer ElectricInductive Proximity Switch With Pigtail - Red LED Output Indicator - Zinc/Nickel Plated - IP67 - Flush Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
IFFM08P1703/O1KS35L
Alias/AKA:
10129742
RoHS:
Yes
Supplier Standard Pack
1
The BAUMER ELECTRIC IFFM08P1703/O1KS35L is an inductive proximity switch with a pigtail connection. It features a red LED output indicator for easy visual identification of the switch's status. The switch is constructed with a durable zinc/nickel plated housing, ensuring long-lasting performance even in harsh industrial environments. With an IP67 rating, the switch is dust-tight and protected against immersion in water up to 1 meter deep for 30 minutes. Its flush mount design allows for easy integration into machinery and equipment. The BAUMER ELECTRIC IFFM08P1703/O1KS35L is a reliable and versatile solution for proximity sensing applications.
Search Keywords:
IFFM08P1703O1KS35L
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$184.44
$184.440
3
$181.67
$545.010
5
$178.95
$894.750
10
$176.26
$1,762.600
25
+
$171.72
$4,293.000
Product Guides
CUSTOMERS
ALSO BOUGHT
20DKBG5
Power Line Filter General Purpose 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
AML21EBA2AA
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick C...
8500A
AC Fan Axial Sintec-Sleeve Bearing 115V 34CFM 41dB 79.5 X 79.5 X 38mm
G1.5X3LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 1.5"W x 3"H - 6' Length - LF PVC
HV40/70MK30R00E
30ohm 10% power resistor