MY-COMA100/300
Baumer ElectricPrecision switch - 24 VAC - 50 mA - 15 VDC - 2 mA - Activating force 100 grams - Cable length 300 cm – PVC cable - Contact material: zirconium oxide ZrO2 – Housing material: brass nickel plated - Conical housing front - Two wire break function (NC) - Cyli .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
MY-COMA100/300
Alias/AKA:
10223780
RoHS:
Yes
Supplier Standard Pack
1
The BAUMER ELECTRIC MY-COM A100/300 is a precision switch. It has an activating force of 100 grams, cable length of 300 cm and a conical housing front. This cylindrical threaded brass nickel plated switch has a voltage rating of 24VAC/15 VDC and a current rating of 50 mA/2 mA. It offers two wire break function (NC).
Search Keywords:
MYCOMA100300
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$401.53
$401.530
3
$395.51
$1,186.530
5
$389.57
$1,947.850
10
+
$381.68
$3,816.800
Product Guides