0601R8000-33
Bel FuseFuse Miniature Fast Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0601R8000-33
Alias/AKA:
3AG8-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
6.35 X 31.756191mm
Acting:
Fast6186
Current Rating:
8 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
The BEL FUSE part 0601R8000-33 is a miniature, fast-acting fuse designed for use in various electronic applications. It has a current rating of 8A and a voltage rating of 250V. The fuse comes with a holder cartridge for easy installation and replacement. Constructed with a ceramic body, this fuse measures 6.35 x 31.75mm in size. It is compliant with multiple international safety standards, including CE, CSA, PSE, UL, and cULus. With its fast-acting nature, this fuse quickly responds to overcurrent conditions, protecting sensitive electronic components from damage. It is a reliable choice for circuit protection and is suitable for use in a wide range of industrial and consumer electronics.
Search Keywords:
0601R800033
IN STOCK:
31,540
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4211
$21.055
500
$0.2907
$145.350
1,000
$0.2878
$287.800
3,000
$0.2849
$854.700
5,000
$0.2821
$1,410.500
8,000
$0.2792
$2,233.600
15,000
$0.2765
$4,147.500
25,000
+
$0.2737
$6,842.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides