0601R9120-32
Bel FuseFuse Miniature Fast Acting 12A 125V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0601R9120-32
Alias/AKA:
3AG12-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
6.35 X 31.756191mm
Acting:
Fast6186
Current Rating:
12 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
Fuse Miniature Fast Acting 12A 125V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
IN STOCK:
1,850
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4917
$24.585
500
$0.4046
$202.300
1,000
$0.3877
$387.700
3,000
$0.3673
$1,101.900
5,000
$0.3580
$1,790.000
8,000
$0.3526
$2,820.800
10,000
$0.3474
$3,474.000
15,000
+
$0.3421
$5,131.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides