Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0602R0501-33
Alias/AKA:
3SB500-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Fuse Type Cartridge, Glass
Current Rating (Amps) 500mA
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 200A
Melting I²t 4.43
Approvals CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance 1.4 Ohms
Search Keywords:
0602R050133
IN STOCK:
380
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.9168
$45.840
500
$0.5214
$260.700
1,000
$0.4260
$426.000
3,000
$0.3994
$1,198.200
5,000
$0.3626
$1,813.000
8,000
$0.3590
$2,872.000
10,000
$0.3554
$3,554.000
15,000
+
$0.3518
$5,277.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides