0602R9151-32
Bel FuseFuse Miniature Slow Blow Acting 15A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0602R9151-32
Alias/AKA:
3SB15-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
6.35 X 31.86191mm
Acting:
Slow Blow6186
Current Rating:
15 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Fuse Miniature Slow Blow Acting 15A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Search Keywords:
0602R915132
IN STOCK:
180
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6525
$32.625
500
$0.5217
$260.850
1,000
$0.4817
$481.700
3,000
$0.4745
$1,423.500
5,000
$0.3954
$1,977.000
8,000
$0.3895
$3,116.000
10,000
$0.3836
$3,836.000
15,000
+
$0.3779
$5,668.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides