0651R1250-31
Bel FuseFuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0651R1250-31
Alias/AKA:
5MF1.25-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Life Cycle:
Discontinued
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Search Keywords:
0651R125031
This product is discontinued, but still in stock
IN STOCK:
199
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.5460
$54.600
500
$0.3487
$174.350
3,000
$0.3009
$902.700
5,000
$0.2946
$1,473.000
8,000
$0.2917
$2,333.600
25,000
$0.2887
$7,217.500
50,000
+
$0.2859
$14,295.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
IRM-10-24
AC/DC Power Supply - 1 Output - 24V@0.42A - 10.08W - Module
SC628R
Transducer - Piezo - Alarm - Continuous - 6 V - 28 V - 18 mA - 80 dBA.
26-48-1115
Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole KK® Bag
LP-40-600
Power Transformer - Semi-Toroidal - 115V/230V Primary - Parallel 20V / Series 40V Secondar...