0651R2500-11
Bel FuseFuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass T/R BSI/CCC/CE/CSA/PSE/SEMKO/VDE
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0651R2500-11
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Fast6186
Current Rating:
2.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass T/R BSI/CCC/CE/CSA/PSE/SEMKO/VDE
Search Keywords:
0651R250011
This product is discontinued, but still in stock
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.3571
$35.710
500
$0.2995
$149.750
3,000
$0.2653
$795.900
5,000
$0.2613
$1,306.500
8,000
$0.2544
$2,035.200
25,000
$0.2361
$5,902.500
50,000
+
$0.2325
$11,625.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides