0652R0200-11
Bel FuseFuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0652R0200-11
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Life Cycle:
Discontinued & Replaced
The BEL FUSE part 0652R0200-11 is a high-quality, reliable surface mount ceramic fuse. With a current rating of 2A and a voltage rating of 250V, this fuse is designed to provide protection against overcurrent and overvoltage conditions. Its small form factor and surface mount design make it easy to integrate into various electronic applications, such as power supplies, consumer electronics, and industrial equipment. The 0652R0200-11 is built to meet strict industry standards and offers excellent electrical performance and long-term reliability. Whether you're designing a new product or replacing a faulty fuse, this BEL FUSE part is a dependable choice for protecting your electronic circuits.
Search Keywords:
0652R020011
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
On Order:
10,000
can ship 12/23/24
Minimum Order:
100
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$0.6416
$0.642
100
$0.5833
$58.330
500
$0.3714
$185.700
3,000
$0.2932
$879.600
5,000
$0.2725
$1,362.500
8,000
$0.2698
$2,158.400
25,000
$0.2671
$6,677.500
50,000
+
$0.2644
$13,220.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides