0654R5000-21
Bel FuseFuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Ceramic CE/CSA/PSE/UL/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0654R5000-21
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
5 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Ceramic CE/CSA/PSE/UL/cULus
Search Keywords:
0654R500021
This product is discontinued, but still in stock
IN STOCK:
40,500
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.2795
$27.950
500
$0.2328
$116.400
3,000
$0.2263
$678.900
5,000
$0.2240
$1,120.000
8,000
$0.2218
$1,774.400
25,000
$0.2196
$5,490.000
50,000
+
$0.2174
$10,870.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides