Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0678H9100-02
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Type:
Chip6209
Fuse Size:
9.8 X 3.056191mm
Acting:
N/A
Current Rating:
10 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic6190
Mounting:
Surface Mount6197
Fuse Chip 10A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive
Search Keywords:
0678H910002
IN STOCK:
6,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.4364
$872.800
4,000
$0.4197
$1,678.800
6,000
$0.4134
$2,480.400
8,000
$0.4072
$3,257.600
10,000
$0.4011
$4,011.000
16,000
$0.3951
$6,321.600
26,000
+
$0.3806
$9,895.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides