help desk software
DATA SHEET

0679L9100-05

Bel Fuse

Fuse - Fast Blow - 10A 125VAC/DC - 50A(AC)/300A(DC) Breaking Capacity - 2-SMD, Square End Block - Board Mount (Cartridge Style Excluded) - 5000 pcs.

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0679L9100-05
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
The 0679L9100-05 is fuse with dimensions: 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm). Operating temperature range is from -55°C to 125°C.
Search Keywords:
0679L910005
IN STOCK: 55,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.1091
$545.500
10,000
$0.1075
$1,075.000
25,000
$0.1059
$2,647.500
50,000
$0.1043
$5,215.000
100,000
$0.1027
$10,270.000
150,000 +
$0.1012
$15,180.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides