0685F0375-01
Bel FuseFuse Chip Fast Acting 0.375A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0685F0375-01
Alias/AKA:
C1F375
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Type:
Chip6209
Fuse Size:
3.2 X 1.58 X 0.636191mm
Acting:
Fast6186
Current Rating:
0.375 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
63 V
Fuse Material:
Ceramic6190
Mounting:
Surface Mount6197
Fuse Chip Fast Acting 0.375A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive
Search Keywords:
0685F037501
IN STOCK:
8,740
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1323
$661.500
10,000
$0.1288
$1,288.000
25,000
$0.1042
$2,605.000
50,000
$0.1004
$5,020.000
100,000
$0.0800
$8,000.000
150,000
+
$0.0788
$11,820.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides