help desk software
DATA SHEET

0685T1000-01

Bel Fuse

Surface Mount Fuses

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0685T1000-01
Alias/AKA:
C1T1
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Type:
Chip6209
Acting:
Slow Blow6186
Current Rating:
1 A
Maximum AC Voltage Rating:
63 V
Maximum DC Voltage Rating:
63 V
Fuse Material:
Ceramic6190
Mounting:
Surface Mount6197
Surface Mount Fuses
Search Keywords:
0685T100001
IN STOCK: 3,700
Can Ship immediately
You may purchase in-stock quantity up to 3,700
Minimum Order:
5000
Available in less than min:
3700
Multiple:
5000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1449
$0.1449
5,000
$0.1317
$658.5000
10,000
$0.1187
$1,187.0000
25,000
$0.1101
$2,752.5000
50,000
$0.1084
$5,420.0000
100,000
$0.1068
$10,680.0000
150,000 +
$0.1052
$15,780.0000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides