0826-1X1T-32-F
Bel FuseConn RJ-45 RCP 12 POS 2.03mm Solder RA Thru-Hole 16 Terminal 1 Port Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0826-1X1T-32-F
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.03 mm
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 85 °C
The BEL FUSE part 0826-1X1T-32-F is a high-quality RJ-45 connector designed for reliable and secure connection in various networking applications. With a 12-position configuration and 2.03mm solder terminal, this connector ensures stable electrical performance and efficient signal transmission. Featuring a right-angle through-hole design, it allows for easy installation on circuit boards. With 16 terminals and a single-port tray, this connector offers a convenient and organized network connection solution. Choose the BEL FUSE 0826-1X1T-32-F for dependable and professional-grade networking connections.
Search Keywords:
08261X1T32F
IN STOCK:
920
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$7.786
$38.930
25
$5.739
$143.475
50
$5.337
$266.850
100
$5.113
$511.300
200
$4.846
$969.200
300
$4.557
$1,367.100
400
+
$4.111
$1,644.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes