08B0-1X1T-03-F
Bel FuseModular Connector - RJ45 Jack - 1 Port - 10/100 Base-T - 5 Cores per Jack - Green, Orange / Yellow LED - 90° Angle (Right) - Solder Termination.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
08B0-1X1T-03-F
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
660
Package Type:
Tray
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
1.02 mm
Gender:
F3798
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
0 to 70 °C
The 08B0-1X1T-03-F is shielded modular connector with board guide. Operating temperature range is from 0°C to 70°C.
Search Keywords:
08B01X1T03F
IN STOCK:
144
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$3.767
$18.835
50
$2.739
$136.950
100
$2.610
$261.000
165
$2.584
$426.360
330
$2.558
$844.140
495
$2.533
$1,253.835
660
+
$2.507
$1,654.620
Product Guides
Product Changes