Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ADKC9100-BE
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
10 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
500 V
Fuse Material:
Ceramic6190
Mounting:
Holder6197
Time Delay Ceramic Tube Fuse
Search Keywords:
0ADKC9100BE
IN STOCK:
880
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.814
$45.350
250
$1.123
$280.750
500
$0.990
$495.000
1,000
$0.925
$925.000
3,000
$0.888
$2,664.000
5,000
$0.809
$4,045.000
8,000
$0.797
$6,376.000
10,000
+
$0.785
$7,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
66103-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
192990-1240
Tin, Pin Contact, Wire range 1.50 - 2.50 mm2,, wire size 16-14 AWG, Without insulation su...
RR3PA-ULDC24V
Power Relay 24VDC 10A 3PDT(35.6x35.6x55.5)mm Socket
51021-0500
Conn Housing F 5 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
NC5MX
X Series - 5 pole male cable connector with Nickel housing and silver contacts.
The "ind...