0ZCG0035FF2C
Bel FusePTC Resettable Fuse 0.35A(hold) 0.7A(trip) 16VDC 40A 0.8W 0.1s 0.32Ohm SMD Solder Pad 1812 T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCG0035FF2C
RoHS:
Yes
HTS:
8533408070
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Hold Current:
0.35 A
Trip Current:
0.7 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
1611032VDC
Maximum Trip Time:
0.1@8A s
Minimum Initial Resistance:
0.32 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
181211037
Mounting:
Surface Mount11035
Packaging:
Tape and Reel
PTC Resettable Fuse 0.35A(hold) 0.7A(trip) 16VDC 40A 0.8W 0.1s 0.32Ohm SMD Solder Pad 1812 T/R Automotive
Search Keywords:
0ZCG0035FF2C
IN STOCK:
22,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0697
$139.400
4,000
$0.0657
$262.800
8,000
$0.0631
$504.800
26,000
$0.0565
$1,469.000
50,000
$0.0557
$2,785.000
100,000
$0.0512
$5,120.000
150,000
$0.0505
$7,575.000
250,000
+
$0.0497
$12,425.000
Product Guides